
R463R422050H7K | |
|---|---|
DigiKey Part Number | 399-R463R422050H7K-ND |
Manufacturer | |
Manufacturer Product Number | R463R422050H7K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R422050H7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 50 | 28,80500 Kč | 1 440,25 Kč |
| 176 | 25,44335 Kč | 4 478,03 Kč |
| 528 | 23,33841 Kč | 12 322,68 Kč |
| 1 056 | 22,30839 Kč | 23 557,66 Kč |
| 2 640 | 21,22023 Kč | 56 021,41 Kč |
| 5 104 | 20,59326 Kč | 105 108,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

