
R463N410000N2M | |
|---|---|
DigiKey Part Number | 399-5870-ND |
Manufacturer | |
Manufacturer Product Number | R463N410000N2M |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N410000N2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 396 | 11,78381 Kč | 4 666,39 Kč |
| 792 | 11,11091 Kč | 8 799,84 Kč |
| 1 188 | 10,77402 Kč | 12 799,54 Kč |
| 2 772 | 10,18259 Kč | 28 226,14 Kč |
| 5 148 | 9,83105 Kč | 50 610,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


