
R463N3680DQM2K | |
|---|---|
DigiKey Part Number | 399-R463N3680DQM2KCT-ND - Cut Tape (CT) 399-R463N3680DQM2KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463N3680DQM2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3680DQM2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 14,56140 Kč | 728,07 Kč |
| 100 | 13,37050 Kč | 1 337,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 12,19204 Kč | 2 865,13 Kč |
| 470 | 11,42349 Kč | 5 369,04 Kč |
| 705 | 11,03862 Kč | 7 782,23 Kč |
| 1 175 | 10,61216 Kč | 12 469,29 Kč |
| 1 645 | 10,36297 Kč | 17 047,09 Kč |
| 2 350 | 10,12317 Kč | 23 789,45 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

