
R463N368000M2K | |
|---|---|
DigiKey Part Number | 399-R463N368000M2K-ND |
Manufacturer | |
Manufacturer Product Number | R463N368000M2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N368000M2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 50 | 12,27560 Kč | 613,78 Kč |
| 396 | 9,68202 Kč | 3 834,08 Kč |
| 792 | 9,10005 Kč | 7 207,24 Kč |
| 1 188 | 8,80881 Kč | 10 464,87 Kč |
| 2 772 | 8,29736 Kč | 23 000,28 Kč |
| 5 148 | 7,99347 Kč | 41 150,38 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

