
R463N3150DQH1M | |
|---|---|
DigiKey Part Number | 399-R463N3150DQH1M-ND |
Manufacturer | |
Manufacturer Product Number | R463N3150DQH1M |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3150DQH1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 50 | 9,12580 Kč | 456,29 Kč |
| 464 | 6,94970 Kč | 3 224,66 Kč |
| 928 | 6,50824 Kč | 6 039,65 Kč |
| 1 392 | 6,28688 Kč | 8 751,34 Kč |
| 2 784 | 5,96256 Kč | 16 599,77 Kč |
| 5 104 | 5,72628 Kč | 29 226,93 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

