R46-15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I347040N0M

DigiKey Part Number
399-18726-ND
Manufacturer
Manufacturer Product Number
R463I347040N0M
Description
CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I347040N0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1013,66100 Kč136,61 Kč
5010,85760 Kč542,88 Kč
1009,92510 Kč992,51 Kč
5008,22298 Kč4 111,49 Kč
1 0007,64789 Kč7 647,89 Kč
2 5007,00165 Kč17 504,12 Kč
5 0006,58587 Kč32 929,35 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč