
R463I3220DQM2K | |
|---|---|
DigiKey Part Number | 399-R463I3220DQM2KCT-ND - Cut Tape (CT) 399-R463I3220DQM2KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3220DQM2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3220DQM2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 50 | 8,92000 Kč | 446,00 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,73028 Kč | 3 365,14 Kč |
| 1 000 | 6,30549 Kč | 6 305,49 Kč |
| 1 500 | 6,09278 Kč | 9 139,17 Kč |
| 2 500 | 5,85718 Kč | 14 642,95 Kč |
| 3 500 | 5,71937 Kč | 20 017,79 Kč |
| 5 000 | 5,58690 Kč | 27 934,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

