
R463I315040H2M | |
|---|---|
DigiKey Part Number | 399-R463I315040H2M-ND |
Manufacturer | |
Manufacturer Product Number | R463I315040H2M |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I315040H2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 50 | 7,89100 Kč | 394,55 Kč |
| 100 | 7,15400 Kč | 715,40 Kč |
| 700 | 5,70936 Kč | 3 996,55 Kč |
| 1 400 | 5,35854 Kč | 7 501,96 Kč |
| 2 800 | 5,06989 Kč | 14 195,69 Kč |
| 5 600 | 4,83220 Kč | 27 060,32 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

