0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I315000H1M

DigiKey Part Number
399-R463I315000H1M-ND
Manufacturer
Manufacturer Product Number
R463I315000H1M
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I315000H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,91100 Kč99,11 Kč
507,58860 Kč379,43 Kč
1006,87470 Kč687,47 Kč
5005,66400 Kč2 832,00 Kč
1 0005,29024 Kč5 290,24 Kč
3 0004,82856 Kč14 485,68 Kč
5 0004,65782 Kč23 289,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč