
R463I3100DQM1K | |
|---|---|
DigiKey Part Number | 399-R463I3100DQM1KCT-ND - Cut Tape (CT) 399-R463I3100DQM1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3100DQM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3100DQM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 50 | 7,28640 Kč | 364,32 Kč |
| 100 | 6,59130 Kč | 659,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,16814 Kč | 4 134,51 Kč |
| 1 600 | 4,85106 Kč | 7 761,70 Kč |
| 2 400 | 4,69227 Kč | 11 261,45 Kč |
| 4 000 | 4,51636 Kč | 18 065,44 Kč |
| 5 600 | 4,41352 Kč | 24 715,71 Kč |
| 8 000 | 4,31459 Kč | 34 516,72 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

