
R463I247040H1M | |
|---|---|
DigiKey Part Number | 399-R463I247040H1M-ND |
Manufacturer | |
Manufacturer Product Number | R463I247040H1M |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I247040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 50 | 5,12780 Kč | 256,39 Kč |
| 100 | 4,60280 Kč | 460,28 Kč |
| 500 | 3,71916 Kč | 1 859,58 Kč |
| 1 000 | 3,44640 Kč | 3 446,40 Kč |
| 3 000 | 3,10952 Kč | 9 328,56 Kč |
| 5 000 | 2,98499 Kč | 14 924,95 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

