
R41BW347050T0K | |
|---|---|
DigiKey Part Number | 399-R41BW347050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BW347050T0K |
Description | CAP FILM 0.47UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BW347050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 47,62300 Kč | 476,23 Kč |
| 50 | 39,45940 Kč | 1 972,97 Kč |
| 216 | 34,64963 Kč | 7 484,32 Kč |
| 648 | 32,13829 Kč | 20 825,61 Kč |
| 1 080 | 31,20925 Kč | 33 705,99 Kč |
| 2 592 | 29,89590 Kč | 77 490,17 Kč |
| 5 184 | 29,06169 Kč | 150 655,80 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

