0.22 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41BR322050T0K

DigiKey Part Number
399-R41BR322050T0K-ND
Manufacturer
Manufacturer Product Number
R41BR322050T0K
Description
CAP FILM 0.22UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R41BR322050T0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1031,37100 Kč313,71 Kč
5025,47480 Kč1 273,74 Kč
28821,47556 Kč6 184,96 Kč
57620,36259 Kč11 728,85 Kč
1 15219,44576 Kč22 401,52 Kč
2 59218,57675 Kč48 150,94 Kč
5 18417,97536 Kč93 184,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč