
R41BN322050T0K | |
|---|---|
DigiKey Part Number | 399-R41BN322050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BN322050T0K |
Description | CAP FILM 0.22UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BN322050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 50 | 22,33760 Kč | 1 116,88 Kč |
| 200 | 19,33180 Kč | 3 866,36 Kč |
| 600 | 17,65512 Kč | 10 593,07 Kč |
| 1 000 | 17,03505 Kč | 17 035,05 Kč |
| 2 600 | 16,08891 Kč | 41 831,17 Kč |
| 5 000 | 15,57291 Kč | 77 864,55 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

