
R41BN315050T0K | |
|---|---|
DigiKey Part Number | 399-R41BN315050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BN315050T0K |
Description | CAP FILM 0.15UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BN315050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 250 | 12,96668 Kč | 3 241,67 Kč |
| 500 | 12,17170 Kč | 6 085,85 Kč |
| 1 000 | 11,51698 Kč | 11 516,98 Kč |
| 2 500 | 10,82573 Kč | 27 064,33 Kč |
| 5 000 | 10,40892 Kč | 52 044,60 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

