
R41BN268050T0K | |
|---|---|
DigiKey Part Number | 399-R41BN268050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BN268050T0K |
Description | CAP FILM 0.068UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BN268050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 12,12420 Kč | 606,21 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 500 | 9,34202 Kč | 4 671,01 Kč |
| 1 000 | 8,80173 Kč | 8 801,73 Kč |
| 2 500 | 8,23130 Kč | 20 578,25 Kč |
| 5 000 | 7,88748 Kč | 39 437,40 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

