
R41BI247050T0K | |
|---|---|
DigiKey Part Number | 399-R41BI247050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BI247050T0K |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BI247050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 50 | 11,86380 Kč | 593,19 Kč |
| 100 | 10,84550 Kč | 1 084,55 Kč |
| 500 | 9,12868 Kč | 4 564,34 Kč |
| 1 000 | 8,59721 Kč | 8 597,21 Kč |
| 2 500 | 8,03644 Kč | 20 091,10 Kč |
| 5 000 | 7,69837 Kč | 38 491,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

