
R41BI222050T1K | |
|---|---|
DigiKey Part Number | 399-R41BI222050T1K-ND |
Manufacturer | |
Manufacturer Product Number | R41BI222050T1K |
Description | CAP FILM 0.022UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BI222050T1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 9,19720 Kč | 459,86 Kč |
| 100 | 8,36560 Kč | 836,56 Kč |
| 900 | 6,58288 Kč | 5 924,59 Kč |
| 1 800 | 6,21389 Kč | 11 185,00 Kč |
| 2 700 | 6,02907 Kč | 16 278,49 Kč |
| 5 400 | 5,75800 Kč | 31 093,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

