
R41BI222050T0K | |
|---|---|
DigiKey Part Number | 399-R41BI222050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BI222050T0K |
Description | CAP FILM 0.022UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BI222050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 50 | 7,90360 Kč | 395,18 Kč |
| 100 | 7,16240 Kč | 716,24 Kč |
| 700 | 5,71626 Kč | 4 001,38 Kč |
| 1 400 | 5,36514 Kč | 7 511,20 Kč |
| 2 800 | 5,07619 Kč | 14 213,33 Kč |
| 5 600 | 4,83835 Kč | 27 094,76 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

