4700 pF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41BF147050T0K

DigiKey Part Number
399-R41BF147050T0K-ND
Manufacturer
Manufacturer Product Number
R41BF147050T0K
Description
CAP FILM 4700PF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R41BF147050T0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,63000 Kč86,30 Kč
506,55980 Kč327,99 Kč
1005,92140 Kč592,14 Kč
5004,84424 Kč2 422,12 Kč
1 2004,43408 Kč5 320,90 Kč
3 6004,04363 Kč14 557,07 Kč
6 0003,89929 Kč23 395,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč