
R41BF133050T0K | |
|---|---|
DigiKey Part Number | 399-R41BF133050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BF133050T0K |
Description | CAP FILM 3300PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BF133050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 6,46740 Kč | 323,37 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 500 | 4,27757 Kč | 6 416,35 Kč |
| 3 000 | 4,03603 Kč | 12 108,09 Kč |
| 6 000 | 3,83721 Kč | 23 023,26 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

