0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413R34700000M

DigiKey Part Number
399-13444-ND
Manufacturer
Manufacturer Product Number
R413R34700000M
Description
CAP FILM 0.47UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413R34700000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.303" (33.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1045,10400 Kč451,04 Kč
5037,27560 Kč1 863,78 Kč
25632,24176 Kč8 253,89 Kč
51230,71162 Kč15 724,35 Kč
1 02429,45257 Kč30 159,43 Kč
2 56028,12231 Kč71 993,11 Kč
5 12027,31983 Kč139 877,53 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč