
R413N333050P0K | |
|---|---|
DigiKey Part Number | 399-R413N333050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N333050P0K |
Description | CAP FILM 0.33UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 32,39600 Kč | 323,96 Kč |
| 50 | 26,36300 Kč | 1 318,15 Kč |
| 200 | 22,57505 Kč | 4 515,01 Kč |
| 600 | 20,25080 Kč | 12 150,48 Kč |
| 1 000 | 19,33316 Kč | 19 333,16 Kč |
| 2 600 | 17,84773 Kč | 46 404,10 Kč |
| 5 000 | 16,98095 Kč | 84 904,75 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

