
R413N322050P0K | |
|---|---|
DigiKey Part Number | 399-R413N322050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N322050P0K |
Description | CAP FILM 0.22UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 22,22900 Kč | 222,29 Kč |
| 50 | 17,77040 Kč | 888,52 Kč |
| 300 | 14,69220 Kč | 4 407,66 Kč |
| 600 | 13,86037 Kč | 8 316,22 Kč |
| 1 200 | 13,17519 Kč | 15 810,23 Kč |
| 2 700 | 12,52569 Kč | 33 819,36 Kč |
| 5 100 | 12,11023 Kč | 61 762,17 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |

