
R413N315050P0K | |
|---|---|
DigiKey Part Number | 399-R413N315050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N315050P0K |
Description | CAP FILM 0.15UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 19,51300 Kč | 195,13 Kč |
| 50 | 15,66120 Kč | 783,06 Kč |
| 300 | 12,68473 Kč | 3 805,42 Kč |
| 600 | 11,79888 Kč | 7 079,33 Kč |
| 1 200 | 11,02933 Kč | 13 235,20 Kč |
| 2 700 | 10,25486 Kč | 27 688,12 Kč |
| 5 100 | 9,72898 Kč | 49 617,80 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

