
R413N310050P0K | |
|---|---|
DigiKey Part Number | 399-R413N310050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N310050P0K |
Description | CAP FILM 0.1UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,10200 Kč | 151,02 Kč |
| 50 | 12,04800 Kč | 602,40 Kč |
| 100 | 11,02740 Kč | 1 102,74 Kč |
| 500 | 9,16228 Kč | 4 581,14 Kč |
| 1 000 | 8,53155 Kč | 8 531,55 Kč |
| 2 500 | 7,82275 Kč | 19 556,88 Kč |
| 5 000 | 7,36640 Kč | 36 832,00 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |

