R413W368050P0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N268050P0K

DigiKey Part Number
399-R413N268050P0K-ND
Manufacturer
Manufacturer Product Number
R413N268050P0K
Description
CAP FILM 0.068UF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1012,69300 Kč126,93 Kč
509,85560 Kč492,78 Kč
1008,98200 Kč898,20 Kč
5007,50348 Kč3 751,74 Kč
1 0007,04670 Kč7 046,70 Kč
2 5006,56448 Kč16 411,20 Kč
5 0006,27370 Kč31 368,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč