R413N310050D1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N268050D0K

DigiKey Part Number
399-R413N268050D0K-ND
Manufacturer
Manufacturer Product Number
R413N268050D0K
Description
CAP FILM 0.068UF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1015,03000 Kč150,30 Kč
5011,77120 Kč588,56 Kč
10010,76710 Kč1 076,71 Kč
5009,06918 Kč4 534,59 Kč
1 0008,54441 Kč8 544,41 Kč
2 5007,99033 Kč19 975,83 Kč
5 0007,65626 Kč38 281,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč