
R413N247050D0K | |
|---|---|
DigiKey Part Number | 399-R413N247050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N247050D0K |
Description | CAP FILM 0.047UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 50 | 11,81740 Kč | 590,87 Kč |
| 100 | 10,81340 Kč | 1 081,34 Kč |
| 500 | 8,97782 Kč | 4 488,91 Kč |
| 1 000 | 8,35748 Kč | 8 357,48 Kč |
| 2 500 | 7,66001 Kč | 19 150,02 Kč |
| 5 000 | 7,21114 Kč | 36 055,70 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |

