R413W368050P0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I268050P0K

DigiKey Part Number
399-R413I268050P0K-ND
Manufacturer
Manufacturer Product Number
R413I268050P0K
Description
CAP FILM 0.068UF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
1015,81000 Kč158,10 Kč
5012,62720 Kč631,36 Kč
10011,56270 Kč1 156,27 Kč
5009,62012 Kč4 810,06 Kč
1 0008,96211 Kč8 962,11 Kč
2 5008,22252 Kč20 556,30 Kč
5 0007,74647 Kč38 732,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč