
R413I247050P0K | |
|---|---|
DigiKey Part Number | 399-R413I247050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I247050P0K |
Description | CAP FILM 0.047UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 13,32500 Kč | 133,25 Kč |
| 50 | 10,59660 Kč | 529,83 Kč |
| 100 | 9,68300 Kč | 968,30 Kč |
| 700 | 7,73497 Kč | 5 414,48 Kč |
| 1 400 | 7,20963 Kč | 10 093,48 Kč |
| 2 800 | 6,75284 Kč | 18 907,95 Kč |
| 5 600 | 6,35522 Kč | 35 589,23 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

