
R413I247050D0K | |
|---|---|
DigiKey Part Number | 399-R413I247050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I247050D0K |
Description | CAP FILM 0.047UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,55600 Kč | 155,56 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 100 | 11,17760 Kč | 1 117,76 Kč |
| 500 | 9,43082 Kč | 4 715,41 Kč |
| 1 000 | 8,89089 Kč | 8 890,89 Kč |
| 2 500 | 8,32081 Kč | 20 802,02 Kč |
| 5 000 | 7,97707 Kč | 39 885,35 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

