
R413I233050P0K | |
|---|---|
DigiKey Part Number | 399-R413I233050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I233050P0K |
Description | CAP FILM 0.033UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 10,49800 Kč | 104,98 Kč |
| 50 | 8,08200 Kč | 404,10 Kč |
| 100 | 7,33420 Kč | 733,42 Kč |
| 900 | 5,73751 Kč | 5 163,76 Kč |
| 1 800 | 5,40701 Kč | 9 732,62 Kč |
| 2 700 | 5,24152 Kč | 14 152,10 Kč |
| 5 400 | 4,99881 Kč | 26 993,57 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |

