
R413I233050D1K | |
|---|---|
DigiKey Part Number | 399-R413I233050D1K-ND |
Manufacturer | |
Manufacturer Product Number | R413I233050D1K |
Description | CAP FILM 0.033UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 50 | 10,07460 Kč | 503,73 Kč |
| 100 | 9,20100 Kč | 920,10 Kč |
| 700 | 7,33953 Kč | 5 137,67 Kč |
| 1 400 | 6,83734 Kč | 9 572,28 Kč |
| 2 800 | 6,40093 Kč | 17 922,60 Kč |
| 5 600 | 6,02113 Kč | 33 718,33 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

