
R413I215050P0K | |
|---|---|
DigiKey Part Number | 399-R413I215050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I215050P0K |
Description | CAP FILM 0.015UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,77800 Kč | 87,78 Kč |
| 50 | 6,88760 Kč | 344,38 Kč |
| 100 | 6,26240 Kč | 626,24 Kč |
| 500 | 5,12946 Kč | 2 564,73 Kč |
| 1 000 | 4,74783 Kč | 4 747,83 Kč |
| 3 000 | 4,24375 Kč | 12 731,25 Kč |
| 5 000 | 4,04493 Kč | 20 224,65 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

