
R413I210050D0K | |
|---|---|
DigiKey Part Number | 399-R413I210050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I210050D0K |
Description | CAP FILM 10000PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,26200 Kč | 92,62 Kč |
| 50 | 7,29180 Kč | 364,59 Kč |
| 100 | 6,63710 Kč | 663,71 Kč |
| 500 | 5,44354 Kč | 2 721,77 Kč |
| 1 000 | 5,04169 Kč | 5 041,69 Kč |
| 3 000 | 4,51059 Kč | 13 531,77 Kč |
| 5 000 | 4,30106 Kč | 21 505,30 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

