
R413I168050D0K | |
|---|---|
DigiKey Part Number | 399-R413I168050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I168050D0K |
Description | CAP FILM 6800PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,07300 Kč | 90,73 Kč |
| 50 | 7,13600 Kč | 356,80 Kč |
| 100 | 6,49390 Kč | 649,39 Kč |
| 500 | 5,32354 Kč | 2 661,77 Kč |
| 1 000 | 4,92949 Kč | 4 929,49 Kč |
| 3 000 | 4,40871 Kč | 13 226,13 Kč |
| 5 000 | 4,20322 Kč | 21 016,10 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

