R413N310050D1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F168050D0K

DigiKey Part Number
399-R413F168050D0K-ND
Manufacturer
Manufacturer Product Number
R413F168050D0K
Description
CAP FILM 6800PF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
109,91500 Kč99,15 Kč
507,80540 Kč390,27 Kč
1007,11070 Kč711,07 Kč
5005,84306 Kč2 921,53 Kč
1 2005,31284 Kč6 375,41 Kč
3 6004,76835 Kč17 166,06 Kč
6 0004,55336 Kč27 320,16 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč