
R413F1470CK00K | |
|---|---|
DigiKey Part Number | 399-R413F1470CK00KTR-ND - Tape & Reel (TR) 399-R413F1470CK00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413F1470CK00K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 9,07540 Kč | 453,77 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 500 | 6,85626 Kč | 3 428,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42560 Kč | 6 425,60 Kč |
| 2 000 | 6,07115 Kč | 12 142,30 Kč |
| 3 000 | 5,89365 Kč | 17 680,95 Kč |
| 5 000 | 5,69701 Kč | 28 485,05 Kč |
| 7 000 | 5,58199 Kč | 39 073,93 Kč |
| 10 000 | 5,47137 Kč | 54 713,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

