R413W368050P0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F147050P0K

DigiKey Part Number
399-R413F147050P0K-ND
Manufacturer
Manufacturer Product Number
R413F147050P0K
Description
CAP FILM 4700PF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,42000 Kč64,20 Kč
505,02680 Kč251,34 Kč
1004,56570 Kč456,57 Kč
5003,73048 Kč1 865,24 Kč
1 2003,38221 Kč4 058,65 Kč
3 6003,02471 Kč10 888,96 Kč
6 0002,88368 Kč17 302,08 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč