
R413F147050D1K | |
|---|---|
DigiKey Part Number | 399-R413F147050D1K-ND |
Manufacturer | |
Manufacturer Product Number | R413F147050D1K |
Description | CAP FILM 4700PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 50 | 6,61860 Kč | 330,93 Kč |
| 100 | 5,97600 Kč | 597,60 Kč |
| 500 | 4,89128 Kč | 2 445,64 Kč |
| 1 500 | 4,38816 Kč | 6 582,24 Kč |
| 3 000 | 4,14214 Kč | 12 426,42 Kč |
| 6 000 | 3,93958 Kč | 23 637,48 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

