
R413F147050D0K | |
|---|---|
DigiKey Part Number | 399-R413F147050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413F147050D0K |
Description | CAP FILM 4700PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 50 | 7,61160 Kč | 380,58 Kč |
| 100 | 6,92970 Kč | 692,97 Kč |
| 500 | 5,68982 Kč | 2 844,91 Kč |
| 1 200 | 5,17181 Kč | 6 206,17 Kč |
| 3 600 | 4,63983 Kč | 16 703,39 Kč |
| 6 000 | 4,42980 Kč | 26 578,80 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

