
R413F133050D0K | |
|---|---|
DigiKey Part Number | 399-R413F133050D0K-ND |
Manufacturer | |
Manufacturer Product Number | R413F133050D0K |
Description | CAP FILM 3300PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 50 | 6,91280 Kč | 345,64 Kč |
| 100 | 6,28550 Kč | 628,55 Kč |
| 500 | 5,14926 Kč | 2 574,63 Kč |
| 1 500 | 4,56617 Kč | 6 849,25 Kč |
| 3 000 | 4,26031 Kč | 12 780,93 Kč |
| 6 000 | 3,99438 Kč | 23 966,28 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

