R413N310050D1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F122050D0K

DigiKey Part Number
399-R413F122050D0K-ND
Manufacturer
Manufacturer Product Number
R413F122050D0K
Description
CAP FILM 2200PF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 576
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
107,93600 Kč79,36 Kč
506,21820 Kč310,91 Kč
1005,64980 Kč564,98 Kč
5004,61584 Kč2 307,92 Kč
1 8004,00909 Kč7 216,36 Kč
3 6003,74134 Kč13 468,82 Kč
5 4003,60123 Kč19 446,64 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč