
R413F115050P0K | |
|---|---|
DigiKey Part Number | 399-R413F115050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413F115050P0K |
Description | CAP FILM 1500PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 6,91600 Kč | 69,16 Kč |
| 50 | 5,39500 Kč | 269,75 Kč |
| 100 | 4,89300 Kč | 489,30 Kč |
| 500 | 3,98352 Kč | 1 991,76 Kč |
| 1 800 | 3,45061 Kč | 6 211,10 Kč |
| 3 600 | 3,21575 Kč | 11 576,70 Kč |
| 5 400 | 3,09287 Kč | 16 701,50 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

