R413W368050P0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F110050P0K

DigiKey Part Number
399-R413F110050P0K-ND
Manufacturer
Manufacturer Product Number
R413F110050P0K
Description
CAP FILM 1000PF 10% 1.2KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 708
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
106,91600 Kč69,16 Kč
505,39500 Kč269,75 Kč
1004,89300 Kč489,30 Kč
5003,98352 Kč1 991,76 Kč
1 8003,45061 Kč6 211,10 Kč
3 6003,21575 Kč11 576,70 Kč
5 4003,09287 Kč16 701,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč