R11-244018-01
cms-photo-disclaimer
R11-244018-01
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

R11-244018-01

cms-digikey-product-number
399-19404-ND
cms-manufacturer
cms-manufacturer-product-number
R11-244018-01
cms-description
BUZZER PIEZO 20V 23.6X4MM
cms-customer-reference
cms-detailed-description
Buzzers Transducer, Externally Driven Piezo 20 V 6kHz 107dB Solder Pads
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
KEMET
Series
-
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
20 V
Voltage Range
25V (Max)
Frequency
6kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
107dB
Current - Supply
-
Port Location
-
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
-
Termination
Solder Pads
Size / Dimension
0.929" L x 0.157" W (23.60mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.