47 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound Capacitor, 32mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYR7511-47

DigiKey Part Number
399-11541-ND
Manufacturer
Manufacturer Product Number
PYR7511-47
Description
RES CAP BLEEDER 47K OHM 5% 13W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound Capacitor, 32mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Manufacturer
KEMET
Resistance
47 kOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
13W
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Bleeder, Capacitor
Mounting Type
Capacitor, 32mm Pitch
Applications
Capacitor Discharge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10142,70200 Kč1 427,02 Kč
50123,94700 Kč6 197,35 Kč
140115,70650 Kč16 198,91 Kč
560107,77823 Kč60 355,81 Kč
1 120104,82821 Kč117 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč