PYC6045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYC6045

DigiKey Part Number
399-16862-ND
Manufacturer
Manufacturer Product Number
PYC6045
Description
CAPACITOR HARDWARE, CLIP, ZINC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Clip
For Use With/Related Products
Round Can Types
Device Size
3.606" Dia (91.60mm)
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,81000 Kč150,81 Kč
10111,73200 Kč1 117,32 Kč
5093,78080 Kč4 689,04 Kč
10087,68810 Kč8 768,81 Kč
50076,41152 Kč38 205,76 Kč
1 00072,55485 Kč72 554,85 Kč
2 50068,19442 Kč170 486,05 Kč
Manufacturers Standard Package
Unit Price without VAT:150,81000 Kč
Unit Price with VAT:182,48010 Kč