RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.22µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR209MC6220M100R30

DigiKey Part Number
399-7518-ND
Manufacturer
Manufacturer Product Number
PMR209MC6220M100R30
Description
FILTER RC 100 OHMS/0.22UF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.22µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR209MC6220M100R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 0.22µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
250VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1050,14300 Kč501,43 Kč
2546,24600 Kč1 156,15 Kč
5043,49940 Kč2 174,97 Kč
15039,47767 Kč5 921,65 Kč
30037,13567 Kč11 140,70 Kč
60034,93227 Kč20 959,36 Kč
1 05033,24843 Kč34 910,85 Kč
5 10028,91264 Kč147 454,46 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč